Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

BUNKER® 33180 Modular Hardwood Worktop 680 x 463 x 38mm

Order Code:  

92-2654

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 33180 Copy to clipboard EAN-13: 5059482021220
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £73.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
9 available to back orderBack-order availability date - 03/08/2024

This Draper BUNKER® 33180 Hardwood Worktop is manufactured from premium quality wood and supplied with all required fixings for streamlined installation.

The hardwood worktop is suitable for use on a standalone 680mm floor cabinets, or in conjunction with the modular storage options within the Draper BUNKER range.


  • Constructed from high-quality materials
  • Provides a practical, professional, and robust work surface
  • Suitable for 680mm cabinets or Draper Bunker range
  • Manufacturer 10-year warranty


Depth 463mm
Height 38mm
Lifetime Warranty No
Material Hardwood
Type Worktop
Width 680mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review