BUNKER® 33192 Modular Hardwood Worktop 2040 x 463 x 38mm

Standard range
Order Code:

92-2657

Brand: Draper MPN: 33192 EAN-13: 5059482021244
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

This Draper BUNKER® 33192 Hardwood Worktop is manufactured from premium quality wood and supplied with all required fixings for streamlined installation.

The hardwood worktop is suitable for use on a standalone 2040mm floor cabinets, or in conjunction with the modular storage options within the Draper BUNKER range.


  • Constructed from high-quality materials
  • Provides a practical, professional, and robust work surface
  • Suitable for 2040mm cabinets or Draper Bunker range
  • Manufacturer 10-year warranty


Type Worktop
Depth 463mm
Height 38mm
Lifetime Warranty No
Material Hardwood
Width 2040mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot