Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Draper BUNKER® 33197 Side Wall Single Bracket is suitable for connecting a wall cabinet, back panel, and floor cabinet together to complete your ideal workstation.
The bracket is supplied with all required fixings for streamlined installation. A textured matt black finish, combined with industrial powder coating helps to protect the panel from scratches and corrosion.
Suitable for use individually, or in conjunction with the modular storage options within the Draper BUNKER range.
Depth | 39mm |
---|---|
Height | 30mm |
Lifetime Warranty | No |
Material | Steel |
Type | Bracket |
Width | 1420mm |
To use this facility please Sign In.
Sign In