Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £280.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Draper BUNKER® 33203 Stainless Steel Corner Worktop is manufactured from premium quality steel and supplied with all required fixings for streamlined installation.
The stainless steel worktop is suitable for use on a standalone 865mm corner floor cabinets, or in conjunction with the modular storage options within the Draper BUNKER range.
Type | Worktop |
---|---|
Depth | 860mm |
Height | 38mm |
Lifetime Warranty | No |
Material | Stainless steel |
Width | 865mm |
To use this facility please Sign In.
Sign In