Kontakt-Chemie 33379-AA KONTALT IPA 400ml

Standard range
Order Code:

87-1339

Brand: Kontakt-Chemie MPN: 33379-AA EAN-13: 5412386071348
Qty Unit Price (Ex VAT)
1+ £10.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Kontakt Chemie 33379-AA is a universal cleaner for electronics, fine mechanics and optics.

Kontakt IPA is based on high purity isopropanol (99.7%) and consequently cleans without leaving a residue. The alcohol has high material compatibility, dries within minutes and dissolves fatty and water soluble dirt.

Applications include the cleaning of optical lenses, mirrors or high glossy surfaces, video and audio heads, and moving parts, rubber rollers or small gears.


  • Extremely pure
  • Evaporates completely, leaving no residue
  • Non-staining on glass and blank metals
  • Safe application due to the sealed can
  • Trouble free storage
  • Extension tube for hard-to-reach areas
  • Precise dosing with one hand
Type Electrical cleaner
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot