Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kontakt-Chemie 33382-AA KONTAKT SUPER 10 Switch Cleaning Lubricant 200ml

Order Code:  

87-1337

  Copy to clipboard
Brand: Kontakt-Chemie  Copy to clipboard MPN: 33382-AA Copy to clipboard EAN-13: 5412386071300
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
21 in Stock, despatched same dayAdditional quantity lead time 4 weeks

This Kontakt Chemie 33382 Kontakt Super 10 is a highly efficient switch and contact cleaner. It offers a combination of high purity electrical cleaning and mechanical lubrications for contacts, switches and relays.

Typical applications include repairing sound crackles on vintage radios, amplifiers, mixers, and electric guitars, potentiometer type controls, switches and sliding contacts.


  • Removes grease, tarnish, and other contamination from contact surfaces and leaves a protective lubricating film.
  • Cuts voltage drop between contacts by increasing the surface area and reducing resistance.
  • The residual film resists drying and the attraction of dust.
  • Eliminates contact bounce and stops the damage which can be caused by arcing between contacts.
  • Improves the current flow and protects against friction.
  • Excellent lubricant for contacts.
Dispensing Method Aerosol
Lifetime Warranty No
Type Cleaner
Volume 200ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review