Brannan 33/404/0 Clip-on Pipe Thermometer 0 to +120°C

Order Code:

85-2656

Brand: Brannan MPN: 33/404/0 EAN-13: 5011405334046
  • Country of Origin: United Kingdom

Discontinued


This thermometer from Brannan is ideal for fixing onto a pipe so that the temperature can be regulated - for instance, on a radiator pipe. It comes supplied with a fixing spring and is manufactured in a plastic case with a push-in acrylic window, displaying temperature ranges of 0 to +120°C and +30 to 250°F.


  • Easy to adjust
  • Suitable for pipe diameter: 20 to 50 mm
  • Dial dimensions:
    With bezel: 66mm diameter x 30mm
    Without bezel: 62mm diameter x 29mm
  • Manufacturer's part 33/404/0
Data Logging Function N/A
Number of Channels N/A
Sensor Type Pipe thermometer
Temperature Range 0 to 120°C

Reviews


Be the first to submit a review

Trustpilot