Ronseal 33607 Diamond Hard Floor Varnish Gloss 5 litre

Standard range
Order Code:

96-9504

Brand: Ronseal MPN: 33607 EAN-13: 5010214836079
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

Ronseal Diamond Hard Floor Varnish is the ultimate clear protection for valued wooden floors. It enhances and prolongs the natural beauty of wood flooring. Ideal for areas with heavy foot traffic, provides long-lasting protection against every day knocks, scuffs and spills. It only takes 30 minutes to dry and can cover up to 18m² per litre. Plus, it’s low odour so your home won’t smell of varnish for days on end.

Suitable for unvarnished and previously varnished floors.

Specification:

Coverage: 18m² per litre
Drying Time: 30 minutes
Re-coat: 2 hours

This Ronseal Diamond Hard Floor Varnish has the following specification:

Finish: Gloss
Size: 5 litre
Coverage: 18m² per litre
Drying Time: 30 Minutes
Re-coat: 2 Hours


Type Varnish

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot