R-TECH 341017 Copper Clad Single Sided FR4 Fibre Glass 100 x 160mm

Standard range
Order Code:

34-1017

Brand: R-TECH MPN: 341017 EAN-13: 5053556002429
Qty Unit Price (Ex VAT)
1+ £1.88
10+ £1.65
25+ £1.47
50+ £1.37
100+ £1.31
250+ £1.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
150 in stock, despatched same dayAdditional quantity lead time 4 weeks

This single-sided fibreglass board is high quality 305g/m copper clad board made from epoxy glass material.


  • 160 x 100mm
  • Single-sided
  • Grade: FR4
  • Fibreglass board
  • Thickness: 1.6mm
  • 35 micron copper thickness
  • Suitable etchant: ferric chloride solution
Board Material Fibre glass
Length 160mm
Number of Sides 1
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot