R-TECH 341023 Copper Clad Double Sided FR4 Fibre Glass 100 x 220mm

Standard range
Order Code:

34-1023

Brand: R-TECH MPN: 341023 EAN-13: 5053556002481
Qty Unit Price (Ex VAT)
1+ £2.25
10+ £1.97
25+ £1.76
50+ £1.64
100+ £1.57
250+ £1.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched same dayAdditional quantity lead time 4 weeks

This double-sided fibreglass board is high quality 305g/m copper clad board made from epoxy glass material.


  • 220 x 100mm
  • Double-sided
  • Grade: FR4
  • Fibreglass board
  • Thickness: 1.6mm
  • 35 micron copper thickness
  • Suitable etchant: ferric chloride solution
Board Material Fibre glass
Length 220mm
Number of Sides 2
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot