R-TECH 341026 Copper Clad Single Sided FR2 Epoxy Paper 100 x 160mm

Standard range
Order Code:

34-1026

Brand: R-TECH MPN: 341026 EAN-13: 5053556002511
Qty Unit Price (Ex VAT)
1+ £1.40
10+ £1.22
25+ £1.09
50+ £1.02
100+ £0.971
250+ £0.932
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
371 in stock, despatched same dayAdditional quantity lead time 4 weeks

Single-sided copper-clad printed circuit board made from SRBP - a paper-based material.


  • Length: 160mm
  • Width: 100mm
  • Thickness: 1.6mm
  • Copper thickness: 35 micron
  • Excellent for low-cost printed circuit boards
  • Easier to drill than epoxy glass fibre
  • Results in longer life for drills and cutting tools
  • Suitable etchant - ferric chloride solution
  • 150°C heat resistance
Board Material Synthetic resin bonded paper
Length 160mm
Number of Sides 1
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot