Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 34.51.7.012.0010 12V Relay SPDT 6A Ultra Slim (34.51 Series)

Order Code:  

60-4166

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 34.51.7.012.0010 Copy to clipboard EAN-13: 8012823197951
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
69 in Stock, despatched same dayAdditional quantity lead time 9 months

Buy Finder 12V Relay SPDT 6A Ultra Slim (34.51 Series) - a compact, slim single pole changeover relay.

  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 34.51 series
Coil Resistance 840Ω
Coil Voltage 12V
Contact Configuration SPDT-CO
Height 15mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 6A
Switching Power 1500VA
Switching Voltage Max (AC) 250V
Type V Relay
Width 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review