Ronseal 34770 Decking Oil Natural Clear 2.5 litre

Order Code:

96-9457

Brand: Ronseal MPN: 34770 EAN-13: 5010214826964
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+

Discontinued


Ronseal Decking Oil is a durable scuff resistant tinted oil that forms a waterproof barrier to protect against weathering, warping, swelling, drying and splitting. It resists mould and algae growth and its fade resistant finish protects against UV rays. For use on hardwood and softwood decking.

COVERAGE
A 2.5 litre pack is normally sufficient to coat a deck 10-12m² with 2 coats of Decking Oil. Coverage will vary with absorbency of timber and profile of deck.

Areas of use: Hardwood and soft wood decking.
Approx. coverage: 10m² covered per litre.
Approx. number of coats: 2.
Finish: Semi Translucent Matt.
Application: Brush.
Drying time approx.: 2 hours.
Protection level: Medium.

Available in various shades.

The Ronseal RSLDOCL25L is supplied in a tin with re-sealable lid and easy pour handle.

Finish: Clear

Size: 2.5 litre


Type Decking oil

Reviews


Be the first to submit a review

Trustpilot