Ronseal 34771 Decking Oil Natural Cedar 2.5 litre

Standard range
Order Code:

96-9458

Brand: Ronseal MPN: 34771 EAN-13: 5010214844579
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Ronseal Decking Oil is a durable scuff resistant tinted oil that forms a waterproof barrier to protect against weathering, warping, swelling, drying and splitting. It resists mould and algae growth and its fade resistant finish protects against UV rays. For use on hardwood and softwood decking.

COVERAGE
A 2.5 litre pack is normally sufficient to coat a deck 10-12m² with 2 coats of Decking Oil. Coverage will vary with absorbency of timber and profile of deck.

Areas of use: Hardwood and soft wood decking.
Approx. coverage: 10m² covered per litre.
Approx. number of coats: 2.
Finish: Semi Translucent Matt.
Application: Brush.
Drying time approx.: 2 hours.
Protection level: Medium.

Available in various shades.

The Ronseal RSLDONC25L is supplied in a tin with re-sealable lid and easy pour handle.

Finish: Natural Cedar

Size: 2.5 litre


Type Decking oil

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot