Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £35.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ronseal Decking Oil is a durable scuff resistant tinted oil that forms a waterproof barrier to protect against weathering, warping, swelling, drying and splitting. It resists mould and algae growth and its fade resistant finish protects against UV rays. For use on hardwood and softwood decking.
COVERAGE
A 2.5 litre pack is normally sufficient to coat a deck 10-12m² with 2 coats of Decking Oil. Coverage will vary with absorbency of timber and profile of deck.
Areas of use: Hardwood and soft wood decking.
Approx. coverage: 10m² covered per litre.
Approx. number of coats: 2.
Finish: Semi Translucent Matt.
Application: Brush.
Drying time approx.: 2 hours.
Protection level: Medium.
Available in various shades.
The Ronseal RSLDONP25L is supplied in a tin with re-sealable lid and easy pour handle.
Finish: Natural Pine
Size: 2.5 litre
Type | Decking oil |
---|
To use this facility please Sign In.
Sign In