Ronseal 34961 Diamond Hard Floor Wax Natural Oak 2.5 litre

Standard range
Order Code:

96-9509

Brand: Ronseal MPN: 34961 EAN-13: 5010214849611
Qty Was Unit Price (Ex VAT)
1+ £56.30   £49.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

Ronseal Diamond Hard Floor Wax is a unique high performance wax that provides a natural finish and superb protection against scratches, scuffing and household chemicals.

This wax is ideal for use on any type of wooden floor and has the following specifications:
Areas of use: Wooden floors
Coverage: 20m2 covered per litre
Number of coats: 3
Finish: Wax finish
Application: Brush
Drying time: 30 mins
Protection level: Very high

The Ronseal RSLDHFWNO25L Diamond Hard Floor Wax comes in the following:
Finish: Natural Oak
Size: 2.5 litre


Type Wax

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot