Andarta 35-022 457x735x960mm Heavy Duty 160G Black Refuse Sack - Pack of 200

Standard range
Order Code:

34-2230

Brand: Andarta MPN: 35-022 EAN-13: 5056231004473
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 7 days

Black plastic refuse sacks from Andarta suitable for holding waste collected in domestic and commercial environments.


  • Heavy duty (160G)
  • Made from 100% recycled polythene
  • Superior tear and puncture resistance
  • Designed to stretch rather than tear
  • Supplied folded for easy storage
  • Dimensions 180 x 290 x 390mm
  • Supplied in packs of 200
  • Manufacturer's part 35-022
Type Refuse sacks
Colour Black
Pack Quantity 200

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot