R-TECH 350374 Miniature PCB Piezo Transducer 5V 13.8mm

Standard range
Order Code:

35-0374

Brand: R-TECH MPN: 350374 EAN-13: 5053556002368
Qty Unit Price (Ex VAT)
1+ £1.22
10+ £1.16
50+ £1.05
100+ £0.960
500+ £0.894
1000+ £0.835
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6,383 in stock, despatched same dayAdditional quantity lead time 4 weeks

A piezo audio transducer suitable for PCB mounting. Applications include - Industry, Security, Sensing & Instrumentation


  • Voltage rating: 5V
  • Diameter: 13.8mm
  • Epoxy sealed base
  • Low power consumption
  • Current rating: 1mA
  • Sound output: 80dB at 10cm
  • Frequency: 4000Hz
  • Wave solderable and washable
  • Colour: black
  • Material: ABS
Type Piezo transducer
Frequency 4000Hz
Size 13.8 x 6.8mm
Sound Output 80dB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot