R-TECH 350901 Miniature PCB Mount Piezo Transducer

Standard range
Order Code:

35-0901

Brand: R-TECH MPN: 350901 EAN-13: 5053556002108
Qty Unit Price (Ex VAT)
5+ £0.990
25+ £0.727
50+ £0.610
100+ £0.548
500+ £0.474
1000+ £0.436
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,805 in stock, despatched same dayAdditional 2,000 due on 02/07/2025

This piezo transducer is able to generate a range of audible tones and frequencies when energised by a 12V peak square wave. Provided it is mounted rigidly, outputs of up to 80dB can be achieved.


  • PCB mounting
  • Ideal for toys, clocks and watches, calculators and electronic games
  • Suitable for use in professional, commercial and industrial applications
  • Durable in domestic appliances
  • Requires drive circuit
  • Dimensions: 17mm (dia.) x 8mm (height)
Type Piezo
Frequency 4kHz
Size 17 x 5mm
Sound Output 80dB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot