Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.26 |
25+ | £0.927 |
50+ | £0.781 |
100+ | £0.701 |
500+ | £0.607 |
1000+ | £0.558 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 30mm piezo transducer is able to generate a range of audible tones and frequencies when energised by a 12V peak square wave.
Provided it is mounted rigidly, outputs of up to 80dB can be achieved.
Type | Piezo transducer |
---|---|
Frequency | 3.6kHz |
Size | 30 x 5.3mm |
Sound Output | 80dB |
To use this facility please Sign In.
Sign In