Site: Industry
Currency: GBP    
Ronseal 35190 Decking Oil Natural Clear 5 litre

Ronseal 35190 Decking Oil Natural Clear 5 litre

Ronseal
Standard range
Order Code:

96-9461

Brand: Ronseal MPN: 35190 EAN-13: 5010214851904
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit Ex VAT
20 in Stock, despatched in 2 days

Ronseal Decking Oil is a durable scuff resistant tinted oil that forms a waterproof barrier to protect against weathering, warping, swelling, drying and splitting. It resists mould and algae growth and its fade resistant finish protects against UV rays. For use on hardwood and softwood decking.

COVERAGE
A 2.5 litre pack is normally sufficient to coat a deck 10-12m² with 2 coats of Decking Oil. Coverage will vary with absorbency of timber and profile of deck.

Areas of use: Hardwood and soft wood decking.
Approx. coverage: 10m² covered per litre.
Approx. number of coats: 2.
Finish: Semi Translucent Matt.
Application: Brush.
Drying time approx.: 2 hours.
Protection level: Medium.

Available in various shades.

The Ronseal RSLDOCL5L is supplied in a tin with re-sealable lid and easy pour handle.

Finish: Clear

Size: 5 litre


Type Decking oil

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C