Draper 35737 26" Tool Chest (5 Drawers)

Standard range
Order Code:

91-9387

Brand: Draper MPN: 35737 EAN-13: 5010559357376
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £208.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 18/01/2025

5 drawer tool chest manufactured from sheet steel with a powder coated finish and Aluminium effect trim. Drawers are fitted with ball bearing runners for smoother operation and a protective foam liner. Each tool chest is fitted with heavy - duty carry handles and a secure integral locking system Supplied with two keys. Carton packed.

  • Drawer Configuration:
  • 4x W 570 x D 410 x H 48mm
  • 1x W 570 x D 410 x H 74.5mm
  • Overall size:
  • W 660 x D 445 x H 430mm
Type Tool Chests

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot