Draper 35741 26" Intermediate Tool Chest (3 Drawers)

Standard range
Order Code:

91-9396

Brand: Draper MPN: 35741 EAN-13: 5010559357413
Qty Unit Price (Ex VAT)
1+ £128.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 18/01/2025

3 drawer intermediate tool chest manufactured from sheet steel with a powder coated finish and Aluminium effect trim. Drawers are fitted with ball bearing runners for smoother operation and a protective foam liner. Each tool chest is fitted with heavy - duty carry handles and a secure integral locking system Supplied with two keys. Carton packed.

  • Drawer Configuration:
  • 2x W 570 x D 410 x H 48mm
  • 1x W 570 x D 410 x H 74mm
  • Overall size:
  • W 670 x D 451 x H 265mm
Type Tool Chests

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot