StarTech.com 35FCREADBK3 3.5in Front Bay 22-in-1 USB 2.0 Multi Media Card Reader

Standard range
Order Code:

19-9670

Brand: StarTech.com MPN: 35FCREADBK3 EAN-13: 0065030851121
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/01/2025

The 35FCREADBK3 multimedia card reader from StarTech.com supports the most popular flash card formats from a spare 3.5in bay in the front panel of almost any desktop computer, offering quick and easy access.

Flash cards are an essential part of portable media devices and this reader supports 22 of the most popular card types, including: Compact Flash (CF type I/II), Secure Digital (SD/miniSD/microSD/SDHC/SDXC), MultiMediaCard (MMC/RS-MMC/HS-MMC/MMCmobile/MMCplus/MMCmicro/HC-MMC), Memory Stick (MS/MS Duo/HS-MS/MS PRO/MS PRO Duo/MS PRO-HG Duo/MS-ROM/M2), and xD Picture cards.

The reader provides separate slots for the various card types and allows copying from one slot to another.

It uses an internal USB connection and provides a USB socket on the front panel so you maintain the number of external USB ports on your computer.

The 35FCREADBK3 is backed by a StarTech.com 2-year warranty.


  • Colour: Black
  • Connector type: IDC (10 pin, motherboard header)
  • Enclosure type: Steel and plastic
  • External ports: CompactFlash (50 pin) slot, memory stick/memory stick pro slot, memory stick micro (M2) slot, MiniSD/MicroSD/mmC slot, SD/mmC slot, USB A (4 pin), xD-Picture card slot
  • OS compatibility: OS independent, no software or drivers required
  • Ports: CompactFlash (50 pin) slot, memory stick slot, memory stick micro (M2) slot, MiniSD/MicroSD/mmC slot, SD/mmC slot, USB A (4 pin), xD-Picture card slot
  • USB-powered
  • System and cable requirements: Available internal 9-pin USB motherboard header
  • Product dimensions: 130 x 105 x 25mm
  • Manufacturer's part no: 35FCREADBK3
Type Card reader
Interface USB
Size 3.5in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot