Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 36.11.9.006.4011 PCB Mount Relay 6VDC 10A SPDT

Order Code:  

51-0532

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 36.11.9.006.4011 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.46
25+ £1.28
100+ £1.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/09/2024

This is a Finder 36.11 series miniature PCB mount 1 CO (SPDT) relay which is rated to carry 10A at 250V AC. The 'sugar cube' packaging measures only 19 x 15.5mm and this is a cadmium free design using silver-tin contacts.


  • Contact arrangement 1 CO (SPDT)
  • Contact current 10A
  • Contact voltage 250V AC
  • Coil voltage 6V DC
  • Coil power 350mW
  • Operating temperature -45 to +85°C
  • Finder 36.11 series
Coil Resistance 100Ω
Coil Voltage 6V
Contact Configuration SPDT-CO
Height 16mm
Length 19mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2500VA
Switching Voltage Max (AC) 250V
Type PCB Relay
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review