Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 36.11.9.012.4011 12V Relay (Miniature) SPDT 10A Series 36.11

Order Code:  

60-4192

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 36.11.9.012.4011 Copy to clipboard EAN-13: 8012823372075
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
26 in Stock, despatched same dayAdditional quantity lead time 9 months

Finder 12V Relay (Miniature) SPDT 10A Series 36.11 - a miniature single pole changeover relay rated at 10A.


  • PCB mounting relays housed in a compact 'sugar cube' package
  • Sealed to IP67
  • 4kV insulation between coil and contacts
Coil Resistance 400Ω
Coil Voltage 12V
Contact Configuration SPDT-CO
Height 17.5mm
Length 21.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2500VA
Switching Voltage Max (AC) 250V
Type V Relay
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review