Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £49.42 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ronseal Diamond Hard Floor Varnish is the ultimate clear protection for valued wooden floors. It enhances and prolongs the natural beauty of wood flooring. Ideal for areas with heavy foot traffic, provides long-lasting protection against every day knocks, scuffs and spills. It only takes 30 minutes to dry and can cover up to 18m² per litre. Plus, it’s low odour so your home won’t smell of varnish for days on end.
Suitable for unvarnished and previously varnished floors.
Specification:
Coverage: 18m² per litre
Drying Time: 30 minutes
Re-coat: 2 hours
This Ronseal Diamond Hard Floor Varnish has the following specification:
Finish: Matt
Size: 2.5 litre
Coverage: 18m² per litre
Drying Time: 30 minutes
Re-coat: 2 hours
Type | Varnish |
---|
To use this facility please Sign In.
Sign In