Draper 38213 Electronic Safe (16L)

Extended range
Order Code:

92-2217

Brand: Draper MPN: 38213 EAN-13: 5010559382132
Qty Unit Price (Ex VAT)
1+ £73.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Solid steel construction with easy to use electronic keypad with 6 digit security code system. Safe has pre-drilled fixing holes and supplied with security fixings, two keys and 4 x AA batteries. Display carton.

  • Door thickness 4mm
  • Body thickness 1.5mm
  • Dimensions (internal) L x W x H 345 x 190 x 245mm
  • Dimensions (external) L x W x H 350 x 250 x 250mm
  • Weight 8.5kg
Type Safes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot