Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £32.18 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ronseal 10 Year Weatherproof 2-in-1 Primer & Wood Paint protects your exterior wood for up to 10 years. You don't need a primer either, so you can get the job done quickly and you won't have to do it again anytime soon.
Guaranteed not to crack, peel or blister for 10 years. Weatherproof in one hour.
This Ronseal 10 Year Weatherproof Wood Paint has the following specification:
Colour & Finish: Grey Satin
Size: 2.5L
Type | Paint |
---|---|
Colour | Grey |
Finish | Satin |
Size | 2500ml |
To use this facility please Sign In.
Sign In