Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 39.41.0.024.5060 Relay Module 6A SPDT 24VAC/DC

Order Code:  

50-4782

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 39.41.0.024.5060 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.85
10+ £19.41
25+ £18.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/09/2024

This 6A electromechanical relay has a 24V AC/DC coil voltage and is designed for the quick and easy distribution of supply voltages to proximity switches and similar input devices.


  • MasterINPUT coupling relays with EMR relay output
  • SPDT-CO
  • Switching voltage 250V AC
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head terminals
  • 35mm DIN rail mounting
Coil Current 11mA
Coil Voltage (AC) 24V
Coil Voltage (DC) 24V
Contact Configuration SPDT
Height 90.7mm
Length 94.3mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Rated Current 6A
Rated Voltage (AC) 250V
Switching Power 1500VA
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review