Dremel 3D PLA Filament 1.75mm 0.75kg - Silver

Standard range
Order Code:

25-0547

Brand: Dremel MPN: 2615PL10JA EAN-13: 8710364081813
  • Quickly find another product in this range by Colour:

Qty Was Unit Price (Ex VAT)
1+ £25.95   £20.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 7 days

Silver 1.75mm diameter PLA 3D printer filament, suitable for use with Dremel 3D printers.

The filament spool contains an RFID tag which can be read by some Dremel 3D printers, allowing them to automatically adjust their settings to suit the filament loaded in the spool holder. The Dremel 3D printer melts and prints the PLA filament layer-by-layer, no thicker than a sheet of paper to provide a very smooth surface for your creation.

The PLA material is plant-based and recyclable, stiff but brittle, odourless, low-warp, eco-friendly and uses less energy to process. It is ideal for cosmetic prints, desk toys and low physical stress applications. PLA is ideal for beginners due its to ease of printing and minimal warp.


  • Colour: silver
  • Filament diameter: 1.75mm
  • Approximate filament length: 17.5m
  • Supplied on 0.75kg reels with RFID identification
Type Filament
Colour Silver
Diameter 1.75mm
Material PLA
Reel Weight 0.75kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot