Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1510.64 | £1359.58 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Flashforge Guider IIs is a 3D printer that is designed to produce large volume models in small production facilities.
The massive build volume of 280 x 250 x 300mm means you can print large models or multiple parts on one platform, in one print run. The printer supports a large number of filaments, increasing versatility of use, and with the upgraded high temperature extruder, the printer is ideal for use in education, small businesses and industry.
No. of extruders | 1 |
Extruder diameter | 0.4mm |
Extruder set temp max. | 300°C |
Print volume | 280 x 250 x 300mm |
Print speed | 10 to 150mm/s |
Platform set temp max. | 120°C |
Supported filaments | ASA/PETG/PC/PA/ABS/PA-CF/PA-GF/ |
PLA/PLA Change Color/PLA METAL/ | |
Device | |
Input voltage | 100 to 240V AC |
Power | 500W |
Dimensions | 490 x 550 x 560mm |
Net weight | 30kg |
Communication | |
Connectivity | USB Cable, USB stick, Wi-Fi, Ethernet, FlashCloud, PolarCloud |
Software | Flashprint |
Input formats | 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG |
Output formats | GX/G Files |
Accepted File Types | 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG |
---|---|
Dimensions | 490 x 550 x 560mm |
Filament Types | ASA, PETG, PC, PA, ABS, PA-CF, PA-GF, PLA, PLA METAL |
Max. Extruder Temperature | 300°C |
Number of Extruders | 1 |
Print Volume | 280 x 250 x 300mm |
Supplied Nozzel Diameter | 0.4mm |
Connectivity | USB cable, USB stick, WiFi, Cloud |
Filament Diameter | 1.75mm |
Filtration System | HEPA Air filtration system |
Max. Platform Temperature | 120°C |
Print Speed | 10 to 150mm/s |
Recommended Software | Flashprint |
Weight | 30kg |
To use this facility please Sign In.
Sign In