Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Siemens 3NA3822 NH Fuse Link 500 V length 000 63 A

Order Code:  

55-7989

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 3NA3822 Copy to clipboard EAN-13: 4001869057149
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched same dayContact us for additional stock

The Siemens 3NA3822 is a NH Fuse Link from the LV HRC Series. This 63A link is rated at 500V and is ideal for use in installation systems in non-residential, commercial and industrial buildings as well as in switchgear assemblies of power utilities. The link is supplied in size 000, and can be used in LV HRC fuse bases, LV HRC fuse switch disconnectors, LV HRC fuse strips as well as LV HRC in-line fuse switch disconnectors of size 00.


  • Fuse size: 000
  • Blade length: 78mm
  • Switching contact: Non-corroding Silver Plated
  • Mounting type: Non-insulated grip lugs
  • Operating class: gG
  • Nominal voltage: 500V AC, 250V DC
  • Nominal current: 63A
  • Weight: 131
  • Brand Name: Sentron
  • Fuse type: NH
  • Type: LV HRC Fuse Link
  • Manufacturer's part: Siemens 3NA3822
Colour Copper
Nominal Voltage 500V
Rating 63A
Size 000
Type Fuse link

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review