TruConnect 3W 8A Plug-in Side Header Closed 3.5mm

Standard range
Order Code:

21-3028

Brand: TruConnect MPN: 21-3028
Qty Unit Price (Ex VAT)
5+ £0.326
10+ £0.252
50+ £0.213
100+ £0.185
250+ £0.163
500+ £0.146
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,369 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, closed header with 3 poles, 3.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 8A
Pitch 3.5mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 3
Termination Pluggable
Type Horizontal Side Entry Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot