TruConnect 3W 8A Plug-in Top Header Closed 3.5mm

Standard range
Order Code:

21-3042

Brand: TruConnect MPN: 21-3042
Qty Unit Price (Ex VAT)
5+ £0.268
10+ £0.207
50+ £0.175
100+ £0.152
250+ £0.134
500+ £0.120
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
612 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, closed header with 3 poles, 3.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 8A
Pitch 3.5mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 3
Termination Pluggable
Type Vertical Top Entry Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot