BiC 4 Colour Counter Pen Blue

Standard range
Order Code:

34-7224

Brand: BiC MPN: 918515 EAN-13: 3086123340596
  • Country of Origin: Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

This counter pen from BiC is a medium point refillable ball pen ideal for desks and counters. It is retractable, long-lasting and contains 4 blue ink cartridges.


  • Blue ink
  • Chain has a 58cm reach capacity
  • Stable weighted base and secure chain
  • 1.0mm tip gives line width of 0.4mm
  • Accredited with NF 400 Writing Instruments ecolabel*
  • Manufacturer's part 918515


Type Counter pen
Colour Blue
Quantity 1
Tip 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot