Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.385 |
50+ | £0.325 |
100+ | £0.282 |
250+ | £0.249 |
500+ | £0.223 |
Re-reeling orders placed after 16:30 will be processed the next working day.
End stackable, vertical mounting, wire protector, moulded terminal block with 4 poles, 5mm pitch.
Colour | Black |
---|---|
Current Rating | 15A |
Mounting Direction | Vertical |
Mounting Type | Through Hole |
No. of Ways | 4 |
Pitch | 5mm |
Voltage Rating | 300V |
Wire Gauge | 2.5mm² |
Wire Gauge (AWG) | 22 to 14AWG |
Wire Termination | Screw, Wire Protector |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In