TruConnect 4 Way 8A Plug-in Free Plug 3.5mm

Standard range
Order Code:

21-3036

Brand: TruConnect MPN: 21-3036
Qty Unit Price (Ex VAT)
5+ £1.09
10+ £0.846
50+ £0.716
100+ £0.620
250+ £0.547
500+ £0.490
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,850 in stock, despatched same dayAdditional 2,000 due on 20/03/2025

Plug-in, rising clamp terminal block with horizontal free plug, 4 poles, 3.5mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 8A
Pitch 3.5mm
Wire Gauge 28 to 16AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 4
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot