TruConnect 4 Way 8W Plug-in Side Header 3.81mm

Standard range
Order Code:

21-3058

Brand: TruConnect MPN: 21-3058
Qty Unit Price (Ex VAT)
5+ £0.434
10+ £0.335
50+ £0.284
100+ £0.246
250+ £0.217
500+ £0.194
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
269 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, closed header with 4 poles, 3.81mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 8A
Pitch 3.81mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 4
Termination Pluggable
Type Horizontal Side Entry Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot