Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Battery box, AA / AAA / CR123A size battery, 8 cells, plastic body, A clear plastic battery box that holds 8 x AA, AAA, CR123A batteries or eight memory cards securely, indicates full or empty batteries, prevents accidental shorting or discharging, boxes can be slotted together, providing a convenient means of carrying all your batteries, perfect for travel and at home.
Battery Size | AA / AAA / CR123A |
---|---|
Body Material | Plastic |
Contact Material | N/A |
Height | 55mm |
Length | 160mm |
Number of Cells | 8 |
Terminal Type | N/A |
Type | Battery box |
Width | 22mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In