Treston 4020-5 Storage Bin Red 400 x 186 x 82mm

Extended range
Order Code:

14-1360

Brand: Treston MPN: 4020-5 EAN-13: 6416763039432
Qty Unit Price (Ex VAT)
15+ £10.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 11/01/2025

Red polypropylene storage bin from Treston, ideal for use in small parts retrieval systems and mobile shelving.


  • Corrugated base
  • Size 400 x 186 x 82mm
  • Supplied with full width bin labels and protective label shields
Type Bin / drawer
Colour Red
Height 82mm
Length 400mm
Material Polypropylene
Width 186mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot