Draper Expert 41096 1/2" Sq. Dr. Composite Body Air Impact Wrench

Standard range
Order Code:

91-6296

Brand: Draper Expert MPN: 41096 EAN-13: 5010559410965
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 24/12/2024

Expert Quality, lower noise, low vibration high torque twin hammer action with easy forward and reverse one-hand operation. Rotating air inlet to prevent air lines tangling. The composite body makes this a lightweight but rugged tool that reduces operator fatigue and the 'cold sink' effect. Ergonomic handle design for user comfort. Display carton.


    Specification:
  • Ultimate torque: 600lb-ft (813Nm)
  • Free speed: 7000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.4cfm (125L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 2.2kg
Type Air impact wrench
Square Drive 1/2in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot