Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TT Electronics 4162400010 105° 5V 4k ±20% ±3% Linearity Conductive Angle Sensor

Order Code:  

51-8917

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 4162400010 Copy to clipboard
 Report an error

Discontinued

An angle sensor with a conductive plastic body that will report over an angular range of 105° This product has been designed and manufactured in accordance with the stringent regulations required by the automotive industry. Suitable for use in cars, commercial vehicles and industrial electronics.


  • Proportional analog output
  • Fitted with return spring
  • IP54 Rating
Housing Plastic
Operating Temperature -40 to +120°C
Supply Current N/A
Supply Voltage 5V
Termination Analogue signal
Type Angle sensor

Reviews


Be the first to submit a review