Edding 4-180001001 Profipen Fineliner 0.25mm 1800 Black

Standard range
Order Code:

64-2187

Brand: Edding MPN: 4-180001001 EAN-13: 4004764043859
  • Country of Origin: Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

This high tech Profipen from Edding has a fine tip and is ideal for detailed sketching and for technical drawing.


  • Colour: Black
  • Tip shape: needle
  • Tip thickness 0.25mm
  • Manufacturer's part 4-180001001
Colour Black
Line Width 0.25mm
Tip Shape Needle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot