Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Toolcraft 419951 KL12X280SC Hook & Loop Cable Tie 280 mm x 12 mm - Black -16pc

Order Code:  

64-6220

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: KL12X280SC Copy to clipboard EAN-13: 4016138823141
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
435 available to back OrderBack-order availability date - 03/08/2024

Self-adhesive hook-and-loop cable tie from Toolcraft.


  • Colour: black
  • Length 200mm
  • Width 12mm
  • Supplied singly
Colour Black
Hook or Loop Hook & loop
Length 280mm
Shape Strap
Width / Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review