Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Toolcraft 419952 KL10X3000C Hook & Loop 3000mm x 10mm - Black - 4 Rolls

Order Code:  

64-6221

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: KL10X3000C Copy to clipboard EAN-13: 4016138823158
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
181 available to back OrderBack-order availability date - 03/08/2024

Heavy-duty self-adhesive hook-and-loop tape from Toolcraft.


  • Colour: black
  • Length 3000mm
  • Width 10mm
  • Supplied in 4 rolls
Colour Black
Hook or Loop Hook & loop
Length 3m
Shape Strap
Width / Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review