Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Toolcraft 419955 KL25X2000C Hook & Loop Strip 2000mm x 25mm - Black - 1 Pair

Order Code:  

64-5553

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: KL25X2000C Copy to clipboard EAN-13: 4016138823189
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
62 available to back OrderBack-order availability date - 03/08/2024

Heavy-duty self-adhesive hook-and-loop pad from Toolcraft.


  • Colour: black
  • Length 2000mm
  • Width 25mm
  • Supplied as 1 pair
Colour Black
Hook or Loop Hook & loop
Length 2m
Shape Strap
Width / Diameter 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review