Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Toolcraft 419957 KL50X100SC Hook & Loop Strip 100mm x 50mm - Black - 1 Pair

Order Code:  

64-5555

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: KL50X100SC Copy to clipboard EAN-13: 4016138823202
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.752

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
356 available to back OrderBack-order availability date - 03/08/2024

Self-adhesive hook-and-loop strips from Toolcraft.


  • Colour: black
  • Length 100mm
  • Width 50mm
  • Supplied as a pair of strips
Colour Black
Hook or Loop Hook & loop
Length 100mm
Shape Strip
Width / Diameter 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review