Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Toolcraft 419960 KL12X200SC Hook & Loop Cable Tie 200mm x 12mm - Black - Single

Order Code:  

64-5556

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: KL12X200SC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.178

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
27,387 available to back OrderBack-order availability date - 03/08/2024

Self-adhesive hook-and-loop cable tie from Toolcraft.


  • Colour: black
  • Length 200mm
  • Width 12mm
  • Supplied singly
Colour Black
Hook or Loop Hook & loop
Length 200mm
Shape Strap
Width / Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review