Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hongfa 41F-1Z-C2-1-24 SPCO 24VAC/DC 6A 6mm Slim line Relay Interface Module

Order Code:  

61-5946

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: 41F-1Z-C2-1-24 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.78
10+ £11.67
20+ £10.46
100+ £9.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
37 in Stock, despatched same dayAdditional quantity lead time 14 days

A 6A 24V AC/DC DIN rail mounting relay interface module that combines a relay and mounting socket in one package to make ordering simple. The relay has a sensitive coil and is suitable for many applications, e.g. industrial automation, heating and cooling systems, elevators, etc.


  • 35mm DIN Rail mounting
  • Compact 6mm wide design
  • Instant removal of relay using plastic retaining clip
  • cRU Approval
Coil Current 12mA
Coil Resistance N/A
Coil Voltage (AC) 24V
Coil Voltage (DC) 24V
Contact Configuration SPCO
Height 70.9mm
Length 88.3mm
Mounting Type DIN rail
Operating Temperature -40 to +55°C
Switching Current Max 6A
Switching Power 1500VA
Switching Voltage Max (AC) 250VA
Switching Voltage Max (DC) N/A
Width 6.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review